Datasheets
TIP127AJ by:

5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN

Part Details for TIP127AJ by onsemi

Overview of TIP127AJ by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TIP127AJ

TIP127AJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TIP127AJ Part Data Attributes

TIP127AJ onsemi
Buy Now Datasheet
Compare Parts:
TIP127AJ onsemi 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code TO-220AB
Package Description PLASTIC, TO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A
Collector-Emitter Voltage-Max 100 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 1000
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for TIP127AJ

This table gives cross-reference parts and alternative options found for TIP127AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP127AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TIP127BD 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127BD
TIP127BV 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127BV
TIP127BG TRANSISTOR 5 A, 100 V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power onsemi TIP127AJ vs TIP127BG
TIP127AN 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127AN
TIP127AU 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127AU
TIP127BA 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127BA
TIP127AF 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127AF
TIP127BS 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127BS
TIP127BC 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127BC
Part Number Description Manufacturer Compare
TIP127BC 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127BC
TIP127BD 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127BD
TIP127BS 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127BS
TIP127AU 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127AU
TIP127AN 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127AN
TIP127AF 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127AF
TIP127BV 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127BV
TIP127BG TRANSISTOR 5 A, 100 V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power onsemi TIP127AJ vs TIP127BG
TIP127BU 5A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN onsemi TIP127AJ vs TIP127BU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP127AJ by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP127AJ by onsemi

Select Manufacturer
Which Manufacturer of TIP127AJ would you like to use for your alert(s)?
  • Please alert me when TIP127AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIP127AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP127AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIP127AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP127AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP127AJ by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: