-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 A, 100 V PNP Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP127GOS-ND
|
DigiKey | TRANS PNP DARL 100V 5A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3202 / $0.8500 | Buy Now |
DISTI #
TIP127G
|
Avnet Americas | Transistor Darlington PNP 100V 5A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP127G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3120 / $0.3733 | Buy Now |
DISTI #
863-TIP127G
|
Mouser Electronics | Darlington Transistors 5A 100V Bipolar Power PNP RoHS: Compliant | 8219 |
|
$0.3660 / $0.8700 | Buy Now |
|
Future Electronics | TIP Series 100 V 5 A PNP Medium Power Darlington Silicon Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 400Tube |
|
$0.3000 / $0.3600 | Buy Now |
|
Future Electronics | TIP Series 100 V 5 A PNP Medium Power Darlington Silicon Transistor TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3100 / $0.3750 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
TIP127G
|
Avnet Americas | Transistor Darlington PNP 100V 5A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP127G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.3120 / $0.3733 | Buy Now |
DISTI #
TIP127G
|
TME | Transistor: PNP, bipolar, Darlington, 100V, 5A, 2W, TO220AB Min Qty: 1 | 0 |
|
$0.4810 / $1.2460 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 150 |
|
$1.0585 / $1.3771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP127G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP127G
onsemi
5.0 A, 100 V PNP Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for TIP127G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP127G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP127 | Power Bipolar Transistor, 5A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | TIP127G vs TIP127 |
TIP127 | Low voltage PNP power Darlington transistor | STMicroelectronics | TIP127G vs TIP127 |
TIP127 | Power Bipolar Transistor, 5A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP127G vs TIP127 |
TIP127 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP127G vs TIP127 |
TIP127 | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | TIP127G vs TIP127 |
TIP127 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP127G vs TIP127 |
TIP127 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | Microsemi Corporation | TIP127G vs TIP127 |
TIP127 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP127G vs TIP127 |
TIP127 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | onsemi | TIP127G vs TIP127 |
TIP127 | 5A, 100V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP127G vs TIP127 |