Part Details for TIP140 by Mospec Semiconductor Corp
Overview of TIP140 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP140
TIP140 CAD Models
TIP140 Part Data Attributes:
|
TIP140
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP140
Mospec Semiconductor Corp
Power Bipolar Transistor, 10A I(C), NPN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Surface Mount | NO |
Alternate Parts for TIP140
This table gives cross-reference parts and alternative options found for TIP140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP140 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | TIP140 vs TIP140 |
TIP140 | 10 A, 60 V NPN Darlington Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP140 vs TIP140 |
TIP141 | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | TIP140 vs TIP141 |
TIP140 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, SOT-93, 3 PIN | Bourns Inc | TIP140 vs TIP140 |
TIP140 | POWER TRANSISTOR | JW Miller | TIP140 vs TIP140 |
TIP140 | 10A, 60V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP140 vs TIP140 |