-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low voltage NPN power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1078
|
Newark | Bipolar Transistor, Npn, 100V, 10A To247, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:10A, Power Dissipation:125W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics TIP142 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.2900 | Buy Now |
DISTI #
26AC4301
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics TIP142 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
497-2541-5-ND
|
DigiKey | TRANS NPN DARL 100V 10A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
6038 In Stock |
|
$0.9661 / $2.3000 | Buy Now |
DISTI #
TIP142
|
Avnet Americas | Transistor Darlington NPN 100V 10A 3-Pin TO-247 Tube - Rail/Tube (Alt: TIP142) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 414 |
|
$0.9269 / $1.0548 | Buy Now |
DISTI #
511-TIP142
|
Mouser Electronics | Darlington Transistors NPN Power Darlington RoHS: Compliant | 3552 |
|
$0.9660 / $2.1900 | Buy Now |
|
STMicroelectronics | Low voltage NPN power Darlington transistor RoHS: Compliant Min Qty: 1 | 3596 |
|
$1.2600 / $2.1700 | Buy Now |
|
Future Electronics | TIP142 Series 100 V 10 A Complementary Power Darlington Transistor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3300Tube |
|
$1.0000 / $1.1400 | Buy Now |
|
Future Electronics | TIP142 Series 100 V 10 A Complementary Power Darlington Transistor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 330Tube |
|
$0.9700 / $1.1700 | Buy Now |
|
Future Electronics | TIP142 Series 100 V 10 A Complementary Power Darlington Transistor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Container: Box | 0Box |
|
$1.0000 / $1.1400 | Buy Now |
|
Future Electronics | TIP142 Series 100 V 10 A Complementary Power Darlington Transistor - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Container: Box | 0Box |
|
$1.0000 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP142
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP142
STMicroelectronics
Low voltage NPN power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 125 W | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3 V |
This table gives cross-reference parts and alternative options found for TIP142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP142 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | TIP142 vs TIP142 |
TIP142 | POWER TRANSISTOR | JW Miller | TIP142 vs TIP142 |
TIP142 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, SOT-93, 3 PIN | Bourns Inc | TIP142 vs TIP142 |
TIP142 | 10 A, 100 V NPN Darlington Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP142 vs TIP142 |
TIP142 | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP142 vs TIP142 |
TIP142 | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | TIP142 vs TIP142 |