-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A, 100 V NPN Darlington Bipolar Power Transistor, TO-247, 30-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP142GOS-ND
|
DigiKey | TRANS NPN DARL 100V 10A TO247-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8594 / $2.0500 | Buy Now |
DISTI #
TIP142G
|
Avnet Americas | Transistor Darlington NPN 100V 10A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP142G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8387 / $1.0037 | Buy Now |
DISTI #
TIP142G
|
Avnet Americas | Transistor Darlington NPN 100V 10A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP142G) RoHS: Compliant Min Qty: 750 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8525 / $1.0175 | Buy Now |
DISTI #
863-TIP142G
|
Mouser Electronics | Darlington Transistors 10A 100V Bipolar Power NPN RoHS: Compliant | 0 |
|
$0.9830 / $1.9800 | Order Now |
DISTI #
70100085
|
RS | ON Semi NPN Darlington Transistor 10 A 100 V HFE:500 4-Pin TO-247 | ON Semiconductor TIP142G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $2.0500 | RFQ |
|
Future Electronics | TIP Series 100 V 10 A NPN Darlington Complementary Silicon Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 30 Container: Tube | 0Tube |
|
$0.8350 / $1.0400 | Buy Now |
|
Future Electronics | TIP Series 100 V 10 A NPN Darlington Complementary Silicon Transistor - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 30 Container: Tube | 0Tube |
|
$0.8350 / $1.0400 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, Darlington, NPN Type, SOT-93 | 23 |
|
$1.5658 / $2.5052 | Buy Now |
|
Rochester Electronics | TIP142 - Power Bipolar Transistor, 10A, 100V, NPN, TO-247, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 113 |
|
$0.8522 / $1.0000 | Buy Now |
DISTI #
TIP142G
|
Avnet Americas | Transistor Darlington NPN 100V 10A 3-Pin TO-247 Rail - Rail/Tube (Alt: TIP142G) RoHS: Compliant Min Qty: 750 Package Multiple: 30 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8525 / $1.0175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP142G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP142G
onsemi
10 A, 100 V NPN Darlington Bipolar Power Transistor, TO-247, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 | |
Package Description | LEAD FREE, CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340L | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
This table gives cross-reference parts and alternative options found for TIP142G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP142G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP142 | 10A, 100V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP142G vs TIP142 |
TIP142 | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP142G vs TIP142 |
TIP142 | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | TIP142G vs TIP142 |
TIP142 | Low voltage NPN power Darlington transistor | STMicroelectronics | TIP142G vs TIP142 |
TIP142 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, SOT-93, 3 PIN | Bourns Inc | TIP142G vs TIP142 |
TIP142 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | TIP142G vs TIP142 |
TIP142 | 10 A, 100 V NPN Darlington Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP142G vs TIP142 |