Part Details for TIP145 by Bourns Inc
Overview of TIP145 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP145
TIP145 CAD Models
TIP145 Part Data Attributes
|
TIP145
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TIP145
Bourns Inc
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 500 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for TIP145
This table gives cross-reference parts and alternative options found for TIP145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP146TU | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-3P, 3 PIN | Rochester Electronics LLC | TIP145 vs TIP146TU |
TIP145 | POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP145 vs TIP145 |
TIP145 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP145 vs TIP145 |
TIP145G | Power 10A 60V PNP, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP145 vs TIP145G |
TIP146 | 10A, 80V, PNP, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP145 vs TIP146 |
TIP145 | Power 10A 60V PNP, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP145 vs TIP145 |
TIP145 | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STMicroelectronics | TIP145 vs TIP145 |