Part Details for TIP147T by New Jersey Semiconductor Products Inc
Overview of TIP147T by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP147T
TIP147T CAD Models
TIP147T Part Data Attributes:
|
TIP147T
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
TIP147T
New Jersey Semiconductor Products Inc
Trans Darlington PNP 100V 10A 3-Pin(3+Tab) TO-220AB Bulk
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 500 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Transistor Element Material | SILICON |
Alternate Parts for TIP147T
This table gives cross-reference parts and alternative options found for TIP147T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP147T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP147F | Trans Darlington PNP 100V 10A 3-Pin(3+Tab) TO-3PF | New Jersey Semiconductor Products Inc | TIP147T vs TIP147F |