Part Details for TIP147TU by Rochester Electronics LLC
Overview of TIP147TU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP147TU
TIP147TU CAD Models
TIP147TU Part Data Attributes
|
TIP147TU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIP147TU
Rochester Electronics LLC
10A, 100V, PNP, Si, POWER TRANSISTOR, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 500 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Element Material | SILICON |
Alternate Parts for TIP147TU
This table gives cross-reference parts and alternative options found for TIP147TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP147TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP147TTU | 10 A, 100 V PNP Darlington Bipolar Junction Transistor, 1000-TUBE | onsemi | TIP147TU vs TIP147TTU |
TIP147TU | 10 A, 100 V PNP Darlington Bipolar Power Transistor, 450-TUBE | onsemi | TIP147TU vs TIP147TU |
TIP147 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | TIP147TU vs TIP147 |
TIP147TU | PNP Epitaxial Silicon Darlington Transistor, 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED, 450/RAIL | Fairchild Semiconductor Corporation | TIP147TU vs TIP147TU |
TIP147 | 10 A, 100 V PNP Darlington Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP147TU vs TIP147 |
TIP147 | 10A, 100V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP147TU vs TIP147 |
TIP147 | Power Bipolar Transistor, | SPC Multicomp | TIP147TU vs TIP147 |
TIP147 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, SC-65, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | TIP147TU vs TIP147 |
TIP147 | POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP147TU vs TIP147 |
TIP147 | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | Bourns Inc | TIP147TU vs TIP147 |