Part Details for TIP162 by New Jersey Semiconductor Products Inc
Overview of TIP162 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP162
TIP162 CAD Models
TIP162 Part Data Attributes
|
TIP162
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
TIP162
New Jersey Semiconductor Products Inc
Trans Darlington NPN 380V 15A 3-Pin(3+Tab) TO-247
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 380 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |