Transistors
TIP31
Description: NPN Bipolar Power Transistor, 50-TUBE

Overview of TIP31 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TIP31 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # TIP31
Avnet Americas TRANS GP BJT NPN 40V 3A 3PIN TO-220 - Rail/Tube (Alt: TIP31) RoHS: Compliant Min Qty: 1106 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 3489 Partner Stock
  • 1,106 $0.3348
  • 1,200 $0.3257
  • 2,300 $0.3167
  • 5,600 $0.3076
  • 12,000 $0.2986
  • 56,000 $0.2895
  • 120,000 $0.2805
$0.2805 / $0.3348 Buy Now
Bristol Electronics   35
RFQ
Quest Components Bipolar Junction Transistor, NPN Type, TO-220AB 28
  • 1 $0.9800
  • 6 $0.7840
  • 27 $0.5880
$0.5880 / $0.9800 Buy Now

CAD Models for TIP31 by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TIP31 by onsemi

TIP31
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-220AB
Package Description
PLASTIC, CASE 221A-09, 3 PIN
Pin Count
3
Manufacturer Package Code
221A
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
40 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
2 MHz
VCEsat-Max
1.2 V
Want to compare parts?
  1. TIP31
    onsemi
    NPN Bipolar Power Transistor, 50-TUBE
    VS

Alternate Parts for TIP31

This table gives cross-reference parts and alternative options found for TIP31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TIP31-6203 5A, 40V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP31 vs TIP31-6203
TIP31 Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Continental Device India Ltd TIP31 vs TIP31
TIP31 Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Samsung Semiconductor TIP31 vs TIP31
TIP31-6261 5A, 40V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP31 vs TIP31-6261
TIP31-DR6280 5A, 40V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP31 vs TIP31-DR6280
TIP31-6265 Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP31 vs TIP31-6265
TIP31 3A, 40V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN STMicroelectronics TIP31 vs TIP31
TIP31-6255 5A, 40V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP31 vs TIP31-6255
TIP31 Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG TIP31 vs TIP31
TIP31 3A, 40V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN JW Miller TIP31 vs TIP31
Part Number Description Manufacturer Compare
TIP31 Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG TIP31 vs TIP31
TIP31 3A, 40V, NPN, Si, POWER TRANSISTOR Texas Instruments TIP31 vs TIP31
TIP31-6264 5A, 40V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP31 vs TIP31-6264
TIP31-DR6259 Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP31 vs TIP31-DR6259
TIP31-DR6260 5A, 40V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP31 vs TIP31-DR6260
TIP31-BP-HF Power Bipolar Transistor, Micro Commercial Components TIP31 vs TIP31-BP-HF
TIP31-DR6280 5A, 40V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP31 vs TIP31-DR6280
TIP31-6255 5A, 40V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP31 vs TIP31-6255
TIP31-6258 Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP31 vs TIP31-6258
TIP31-6226 Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP31 vs TIP31-6226

Related Parts for TIP31

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP31 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP31 by onsemi

Select Manufacturer
Which Manufacturer of TIP31 would you like to use for your alert(s)?
  • Please alert me when TIP31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIP31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIP31 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP31 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: