There are no models available for this part yet.
Overview of TIP31B-6203 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6203IDD#PBF | Analog Devices | 2x 100MHz, R2R In & Out, Ultra | |
LT6203CDD#PBF | Analog Devices | 2x 100MHz, R2R In & Out, Ultra | |
LT6203IDD#TRPBF | Analog Devices | 2x 100MHz, R2R In & Out, Ultra |
CAD Models for TIP31B-6203 by Harris Semiconductor
Part Data Attributes for TIP31B-6203 by Harris Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
5 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
40 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
3 MHz
|
VCEsat-Max
|
1.2 V
|
Alternate Parts for TIP31B-6203
This table gives cross-reference parts and alternative options found for TIP31B-6203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31B-6203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP31BPBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | TIP31B-6203 vs TIP31BPBFREE |
TIP31B-6255 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP31B-6203 vs TIP31B-6255 |
TIP31BUA | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP31B-6203 vs TIP31BUA |
TIP31B | Power Bipolar Transistor | Secos Corporation | TIP31B-6203 vs TIP31B |
TIP31B | NPN Bipolar Power Transistor, 50-TUBE | onsemi | TIP31B-6203 vs TIP31B |
TIP31B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Bourns Inc | TIP31B-6203 vs TIP31B |
TIP31B-6258 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP31B-6203 vs TIP31B-6258 |
TIP31BF | 3A, 80V, NPN, Si, POWER TRANSISTOR, SOT-186, 3 PIN | NXP Semiconductors | TIP31B-6203 vs TIP31BF |
TIP31BBD | 3A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP31B-6203 vs TIP31BBD |
TIP31BW | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP31B-6203 vs TIP31BW |