Part Details for TIP31C-BP by Micro Commercial Components
Overview of TIP31C-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP31C-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TIP31C-BP-ND
|
DigiKey | TRANS NPN 100V 3A TO220AB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3263 In Stock |
|
$0.3030 / $0.9100 | Buy Now |
DISTI #
833-TIP31C-BP
|
Mouser Electronics | Bipolar Transistors - BJT NPN 100V 3A 40W RoHS: Compliant | 3462 |
|
$0.3020 / $0.9100 | Buy Now |
|
Future Electronics | 100V, 3A, TO-220A. RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3200 / $0.3450 | Buy Now |
Part Details for TIP31C-BP
TIP31C-BP CAD Models
TIP31C-BP Part Data Attributes
|
TIP31C-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
TIP31C-BP
Micro Commercial Components
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP31C-BP
This table gives cross-reference parts and alternative options found for TIP31C-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31C-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Ltd | TIP31C-BP vs TIP31C |
TIP31CG-T60-B | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | TIP31C-BP vs TIP31CG-T60-B |
TIP31CG-T60-K | Power Bipolar Transistor | Unisonic Technologies Co Ltd | TIP31C-BP vs TIP31CG-T60-K |
TIP31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Micro Commercial Components | TIP31C-BP vs TIP31C |
BD241C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP31C-BP vs BD241C |
TIP31CL-T60-B | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | TIP31C-BP vs TIP31CL-T60-B |
TIP31C-T60-B | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Unisonic Technologies Co Ltd | TIP31C-BP vs TIP31C-T60-B |
TIP31CL-T60-K | Power Bipolar Transistor | Unisonic Technologies Co Ltd | TIP31C-BP vs TIP31CL-T60-K |
BDT31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | New Jersey Semiconductor Products Inc | TIP31C-BP vs BDT31C |
TIP31CG-T6S-K | Power Bipolar Transistor | Unisonic Technologies Co Ltd | TIP31C-BP vs TIP31CG-T6S-K |