-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMPLEMENTARY SILICON POWER TRANSISTORS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X3393
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 100 V, 40 W, 3 A, 50 Rohs Compliant: Yes |Stmicroelectronics TIP31C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3966 |
|
$0.3050 / $0.7530 | Buy Now |
DISTI #
497-2615-5-ND
|
DigiKey | TRANS NPN 100V 3A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
191 In Stock |
|
$0.2318 / $0.7000 | Buy Now |
DISTI #
TIP31C
|
Avnet Americas | Transistor GP BJT NPN 100V 3A 3-Pin TO-220 Tube - Rail/Tube (Alt: TIP31C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 4706 |
|
$0.1933 / $0.2199 | Buy Now |
DISTI #
511-TIP31C
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur Power RoHS: Compliant | 17949 |
|
$0.2310 / $0.6400 | Buy Now |
|
STMicroelectronics | COMPLEMENTARY SILICON POWER TRANSISTORS RoHS: Compliant Min Qty: 1 | 17949 |
|
$0.3200 / $0.6300 | Buy Now |
|
Future Electronics | TIP31C Series NPN 100 V 3 A Power Transistor Through Hole - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 9500Tube |
|
$0.2300 / $0.2700 | Buy Now |
|
Future Electronics | TIP31C Series NPN 100 V 3 A Power Transistor Through Hole - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 8615Tube |
|
$0.2200 / $0.2650 | Buy Now |
|
Future Electronics | TIP31C Series NPN 100 V 3 A Power Transistor Through Hole - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1750Tube |
|
$0.2300 / $0.2700 | Buy Now |
|
Bristol Electronics | 440 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-220AB | 10 |
|
$0.4200 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP31C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP31C
STMicroelectronics
COMPLEMENTARY SILICON POWER TRANSISTORS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.2 V |
This table gives cross-reference parts and alternative options found for TIP31C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP31C-6261 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP31C vs TIP31C-6261 |
TIP31C-6200 | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP31C vs TIP31C-6200 |
TIP31C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP31C vs TIP31C |
TIP31CDW | 3A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP31C vs TIP31CDW |
TIP31C-DR6259 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP31C vs TIP31C-DR6259 |
TIP31C16A | 3A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP31C vs TIP31C16A |
TIP31C | 3A, 100V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP31C vs TIP31C |
TIP31C-DR6260 | Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP31C vs TIP31C-DR6260 |
TIP31C-6265 | 5A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP31C vs TIP31C-6265 |
TIP31CTIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | TIP31C vs TIP31CTIN/LEAD |