Part Details for TIP32A by Crimson Semiconductor Inc
Overview of TIP32A by Crimson Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32A
TIP32A CAD Models
TIP32A Part Data Attributes
|
TIP32A
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TIP32A
Crimson Semiconductor Inc
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 40 W | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz | |
VCEsat-Max | 1.2 V |
Alternate Parts for TIP32A
This table gives cross-reference parts and alternative options found for TIP32A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | TIP32A vs TIP32A |
D45C8 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Corporation | TIP32A vs D45C8 |
D45C8 | PNP Power Amplifier, 300-BLKBG | onsemi | TIP32A vs D45C8 |
TIP32AG | PNP Bipolar Power Transistor 60 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP32A vs TIP32AG |
TIP32A | 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | STMicroelectronics | TIP32A vs TIP32A |
TIP32ATIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | TIP32A vs TIP32ATIN/LEAD |
TIP32A | 3A, 60V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP32A vs TIP32A |
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | Microsemi Corporation | TIP32A vs TIP32A |
D45C8 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Ltd | TIP32A vs D45C8 |
TIP32A | PNP Bipolar Power Transistor, 1200-BLKBG | onsemi | TIP32A vs TIP32A |