Part Details for TIP32APBFREE by Central Semiconductor Corp
Overview of TIP32APBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32APBFREE
TIP32APBFREE CAD Models
TIP32APBFREE Part Data Attributes
|
TIP32APBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP32APBFREE
Central Semiconductor Corp
Power Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2018-01-30 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 2 W | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 1.2 V |
Alternate Parts for TIP32APBFREE
This table gives cross-reference parts and alternative options found for TIP32APBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32APBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP32APBFREE vs TIP32A |
TIP32A | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP32APBFREE vs TIP32A |
TIP32CTIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | TIP32APBFREE vs TIP32CTIN/LEAD |
D45C8 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Ltd | TIP32APBFREE vs D45C8 |
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | Microsemi Corporation | TIP32APBFREE vs TIP32A |
TIP32AG | PNP Bipolar Power Transistor 60 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP32APBFREE vs TIP32AG |
D45C8 | PNP Power Amplifier, 300-BLKBG | onsemi | TIP32APBFREE vs D45C8 |
D45C8 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Micro Electronics Corporation | TIP32APBFREE vs D45C8 |
TIP32ATIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | TIP32APBFREE vs TIP32ATIN/LEAD |
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP32APBFREE vs TIP32A |