Part Details for TIP32B by onsemi
Overview of TIP32B by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 198 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 234 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 530 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 187 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 158 |
|
$0.3750 / $0.7500 | Buy Now |
|
Chip1Cloud | POWER TRANSISTORS(3A,40-100V,40W) | TRANS PNP 80V 3A TO220AB | 1040 |
|
RFQ |
Part Details for TIP32B
TIP32B CAD Models
TIP32B Part Data Attributes
|
TIP32B
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP32B
onsemi
PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32B
This table gives cross-reference parts and alternative options found for TIP32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32BPBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | TIP32B vs TIP32BPBFREE |
TIP32B | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220, 3 PIN | STMicroelectronics | TIP32B vs TIP32B |
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | TIP32B vs TIP32B |
TIP32B | 3A, 80V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP32B vs TIP32B |
TIP32BG | PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP32B vs TIP32BG |
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP32B vs TIP32B |
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP32B vs TIP32B |
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | Microsemi Corporation | TIP32B vs TIP32B |
TIP32B | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP32B vs TIP32B |
TIP32BTIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | TIP32B vs TIP32BTIN/LEAD |