Part Details for TIP32C by Texas Instruments
Overview of TIP32C by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 160 |
|
$0.3300 / $0.5500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 92 |
|
$0.3300 / $0.5500 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-220AB | 19 |
|
$0.5040 / $0.6300 | Buy Now |
Part Details for TIP32C
TIP32C CAD Models
TIP32C Part Data Attributes
|
TIP32C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIP32C
Texas Instruments
3A, 100V, PNP, Si, POWER TRANSISTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32C
This table gives cross-reference parts and alternative options found for TIP32C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32C | PNP Bipolar Power Transistor, 1200-BLKBG | onsemi | TIP32C vs TIP32C |
TIP32C | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP32C vs TIP32C |
TIP32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP32C vs TIP32C |
TIP32C | Power Bipolar Transistor, | SPC Multicomp | TIP32C vs TIP32C |
TIP32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP32C vs TIP32C |
TIP32C | COMPLEMENTARY SILICON POWER TRANSISTORS | STMicroelectronics | TIP32C vs TIP32C |
TIP32C | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | TIP32C vs TIP32C |
TIP32CG | PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP32C vs TIP32CG |