Part Details for TIP32C by SPC Multicomp
Overview of TIP32C by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35C0642
|
Newark | Transistor, Bjt, Pnp, -100V, -3A, To-220, Transistor Polarity:Pnp, Collector Emitter Voltage Max:100V, Continuous Collector Current:3A, Power Dissipation:40W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Multicomp Pro TIP32C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.4380 | Buy Now |
DISTI #
38K8307
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -100 V, 3 Mhz, 40 W, -3 A, 10 Rohs Compliant: Yes |Multicomp Pro TIP32C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.7290 | Buy Now |
DISTI #
46T9308
|
Newark | Transistor, Pnp, -100V, -3A, To-220, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-100V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:40W, Dc Collector Current:-3A, Dc Current Gain Hfe:10, No. Of Pins:3, Msl:- Rohs Compliant: Yes |Multicomp Pro TIP32C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for TIP32C
TIP32C CAD Models
TIP32C Part Data Attributes
|
TIP32C
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
TIP32C
SPC Multicomp
Power Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32C
This table gives cross-reference parts and alternative options found for TIP32C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32C | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP32C vs TIP32C |
TIP32C | COMPLEMENTARY SILICON POWER TRANSISTORS | STMicroelectronics | TIP32C vs TIP32C |
TIP32CG | PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP32C vs TIP32CG |
TIP32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP32C vs TIP32C |
TIP32C | 3A, 100V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP32C vs TIP32C |
TIP32C | Power Bipolar Transistor, 3A I(C), PNP | General Transistor Corp | TIP32C vs TIP32C |
TIP32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP32C vs TIP32C |