Part Details for TIP32G by onsemi
Overview of TIP32G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TIP32G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7400
|
Newark | Transistor, Pnp, -40V, -3A, To-220, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:2W, Dc Collector Current:-3A, Dc Current Gain Hfe:10Hfe, Transistor Case Rohs Compliant: Yes |Onsemi TIP32G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1081 |
|
$0.4320 / $1.0200 | Buy Now |
DISTI #
TIP32GOS-ND
|
DigiKey | TRANS PNP 40V 3A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
784 In Stock |
|
$0.3122 / $1.3700 | Buy Now |
DISTI #
TIP32G
|
Avnet Americas | Trans GP BJT PNP 40V 3A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: TIP32G) RoHS: Compliant Min Qty: 1014 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4239 Partner Stock |
|
$0.3058 / $0.3650 | Buy Now |
DISTI #
TIP32G
|
Avnet Americas | Trans GP BJT PNP 40V 3A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: TIP32G) RoHS: Compliant Min Qty: 2050 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 4600 Factory Stock |
|
$0.3058 / $0.3650 | Buy Now |
DISTI #
863-TIP32G
|
Mouser Electronics | Bipolar Transistors - BJT 3A 40V 40W PNP RoHS: Compliant | 1844 |
|
$0.3530 / $1.1000 | Buy Now |
|
Future Electronics | TIP32G Series 40 V 3 A Complementary Silicon Plastic Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3050 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.3300 / $0.3900 | Buy Now |
|
Future Electronics | TIP32G Series 40 V 3 A Complementary Silicon Plastic Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 3050 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.3300 / $0.3900 | Buy Now |
|
Onlinecomponents.com | PNP Bipolar Power Transistor 40 V RoHS: Compliant |
2000 In Stock |
|
$0.3014 / $0.3741 | Buy Now |
DISTI #
83591228
|
Verical | Trans GP BJT PNP 40V 3A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 150 Package Multiple: 50 Date Code: 2346 | Americas - 2000 |
|
$0.4100 / $0.4863 | Buy Now |
|
Rochester Electronics | TIP32 - Power Bipolar Transistor, 3A, 40V, PNP, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 4239 |
|
$0.3057 / $0.3596 | Buy Now |
Part Details for TIP32G
TIP32G CAD Models
TIP32G Part Data Attributes
|
TIP32G
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP32G
onsemi
PNP Bipolar Power Transistor 40 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32G
This table gives cross-reference parts and alternative options found for TIP32G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32A | PNP Bipolar Power Transistor, 1200-BLKBG | onsemi | TIP32G vs TIP32A |
TIP32 | PNP Epitaxial Silicon Transistor, 1200-BLKBG | onsemi | TIP32G vs TIP32 |
TIP32BG | PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP32G vs TIP32BG |