Part Details for TIP41A by Samsung Semiconductor
Overview of TIP41A by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP41A
TIP41A CAD Models
TIP41A Part Data Attributes:
|
TIP41A
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TIP41A
Samsung Semiconductor
Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP41A
This table gives cross-reference parts and alternative options found for TIP41A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP41A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP41 | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP41A vs TIP41 |
TIP41 | 6A, 40V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP41A vs TIP41 |
TIP41 | 6A, 40V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | TIP41A vs TIP41 |
TIP41 | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | onsemi | TIP41A vs TIP41 |
TIP41 | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | TIP41A vs TIP41 |
TIP41A | 6A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP41A vs TIP41A |
TIP41 | Power Bipolar Transistor | Secos Corporation | TIP41A vs TIP41 |
TIP41 | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP41A vs TIP41 |
TIP41 | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | TIP41A vs TIP41 |
TIP41 | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP41A vs TIP41 |