Part Details for TIP41B by JW Miller
Overview of TIP41B by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TIP41B
TIP41B CAD Models
TIP41B Part Data Attributes
|
TIP41B
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TIP41B
JW Miller
6A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TIP41B
This table gives cross-reference parts and alternative options found for TIP41B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP41B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP41B | 6A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP41B vs TIP41B |
TIP41A | 6A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP41B vs TIP41A |
TIP41 | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP41B vs TIP41 |
TIP41 | Power Bipolar Transistor, 6A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP41B vs TIP41 |
TIP41 | 6A, 40V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | TIP41B vs TIP41 |
TIP41 | 6A, 40V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP41B vs TIP41 |
TIP41 | Power Bipolar Transistor, 6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | onsemi | TIP41B vs TIP41 |
TIP41G | 6A, 40V, NPN, Si, POWER TRANSISTOR, TO-220AB, LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | onsemi | TIP41B vs TIP41G |
TIP41 | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | TIP41B vs TIP41 |
TIP41A | 6A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | TIP41B vs TIP41A |