Part Details for TIP41C by Microsemi Corporation
Overview of TIP41C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP41C
TIP41C CAD Models
TIP41C Part Data Attributes:
|
TIP41C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
TIP41C
Microsemi Corporation
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for TIP41C
This table gives cross-reference parts and alternative options found for TIP41C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP41C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP41C | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP41C vs TIP41C |
TIP41C | Power Bipolar Transistor, 6A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | TIP41C vs TIP41C |
TIP41C | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | TIP41C vs TIP41C |
TIP41C | Power Bipolar Transistor, | SPC Multicomp | TIP41C vs TIP41C |
TIP41C | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP41C vs TIP41C |
TIP41C | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | TIP41C vs TIP41C |
TIP41C | Power Bipolar Transistor | Secos Corporation | TIP41C vs TIP41C |
TIP41C | NPN power transistor | STMicroelectronics | TIP41C vs TIP41C |
TIP41CTU | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | TIP41C vs TIP41CTU |
TIP41C | Complementary Silicon Plastic Power Transistors, 1200-BLKBG | onsemi | TIP41C vs TIP41C |