Part Details for TIP41CA by Motorola Semiconductor Products
Overview of TIP41CA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP41CA
TIP41CA CAD Models
TIP41CA Part Data Attributes
|
TIP41CA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
TIP41CA
Motorola Semiconductor Products
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP41CA
This table gives cross-reference parts and alternative options found for TIP41CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP41CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP41C16 | 6 A, 100 V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP41CA vs TIP41C16 |
BD243CD1 | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP41CA vs BD243CD1 |
TIP41CU2 | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP41CA vs TIP41CU2 |
BD243CW | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP41CA vs BD243CW |
BD243CT | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP41CA vs BD243CT |
TIP41C16A | 6 A, 100 V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP41CA vs TIP41C16A |
TIP41CN | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP41CA vs TIP41CN |
BD243CW | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP41CA vs BD243CW |
BD243CWD | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP41CA vs BD243CWD |
TIP41CN | Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP41CA vs TIP41CN |