Part Details for TIP41CBU by onsemi
Overview of TIP41CBU by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TIP41CBU
TIP41CBU CAD Models
TIP41CBU Part Data Attributes:
|
TIP41CBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP41CBU
onsemi
6A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP41CBU
This table gives cross-reference parts and alternative options found for TIP41CBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP41CBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD243CBD | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | TIP41CBU vs BD243CBD |
BD243CBC | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | TIP41CBU vs BD243CBC |
TIP41CAS | TRANSISTOR 6 A, 100 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | TIP41CBU vs TIP41CAS |
BD243CAN | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | TIP41CBU vs BD243CAN |
TIP41CAU | 6A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP41CBU vs TIP41CAU |
TIP41CBD | TRANSISTOR 6 A, 100 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | TIP41CBU vs TIP41CBD |
TIP41CBA | 6A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP41CBU vs TIP41CBA |
BD243CBA | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | TIP41CBU vs BD243CBA |
TIP41CBS | TRANSISTOR 6 A, 100 V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | TIP41CBU vs TIP41CBS |
BD243CBS | 6A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | TIP41CBU vs BD243CBS |