TIP42B-6258
Description: Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Overview of TIP42B-6258 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6258HS6#TRMPBF Analog Devices 1.3MHz, 20µA Pwr Eff R2R I/O O
LTC6258HDC#TRMPBF Analog Devices 1.3MHz, 20µA Pwr Eff R2R I/O O
LTC6258IS6#TRMPBF Analog Devices 1.3MHz, 20µA Pwr Eff R2R I/O O

CAD Models for TIP42B-6258 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIP42B-6258 by Harris Semiconductor

TIP42B-6258
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
7 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
65 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
3 MHz
VCEsat-Max
2 V
Want to compare parts?
  1. TIP42B-6258
    Harris Semiconductor
    Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
    VS

Alternate Parts for TIP42B-6258

This table gives cross-reference parts and alternative options found for TIP42B-6258. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP42B-6258, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BD244B-6264 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP42B-6258 vs BD244B-6264
TIP42B-DR6280 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP42B-6258 vs TIP42B-DR6280
TIP42B-6258 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP42B-6258 vs TIP42B-6258
BD244B-6255 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP42B-6258 vs BD244B-6255
BD244B-6226 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP42B-6258 vs BD244B-6226
BD244B-DR6259 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP42B-6258 vs BD244B-DR6259
BD244B-6258 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP42B-6258 vs BD244B-6258
BD244B-6265 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP42B-6258 vs BD244B-6265
TIP42B-6265 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP42B-6258 vs TIP42B-6265
BD244B-6261 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP42B-6258 vs BD244B-6261
Part Number Description Manufacturer Compare
TIP42B-6261 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP42B-6258 vs TIP42B-6261
TIP42B-6263 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP42B-6258 vs TIP42B-6263
BD244B-DR6259 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP42B-6258 vs BD244B-DR6259
BD244B-DR6280 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP42B-6258 vs BD244B-DR6280
BD244B-6265 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP42B-6258 vs BD244B-6265
BD244B-6261 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP42B-6258 vs BD244B-6261
BD244B-6200 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP42B-6258 vs BD244B-6200
TIP42B-6255 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP42B-6258 vs TIP42B-6255
TIP42B-6203 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor TIP42B-6258 vs TIP42B-6203
BD244B-6258 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation TIP42B-6258 vs BD244B-6258

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP42B-6258 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP42B-6258 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of TIP42B-6258 would you like to use for your alert(s)?
  • Please alert me when TIP42B-6258 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIP42B-6258 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP42B-6258 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIP42B-6258 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP42B-6258.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP42B-6258 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: