Part Details for TIPL760A by Texas Instruments
Results Overview of TIPL760A by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIPL760A Information
TIPL760A by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIPL760A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Transistor | 3327 |
|
RFQ |
Part Details for TIPL760A
TIPL760A CAD Models
TIPL760A Part Data Attributes
|
|
TIPL760A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIPL760A
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 4 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 140 °C | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 80 W | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 12 Mhz |
Alternate Parts for TIPL760A
This table gives cross-reference parts and alternative options found for TIPL760A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIPL760A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BDW73B | Texas Instruments | Check for Price | Transistor | TIPL760A vs BDW73B |
| BD546 | Texas Instruments | Check for Price | Transistor | TIPL760A vs BD546 |
| BD899 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 8A I(C), NPN | TIPL760A vs BD899 |
| BD899 | Intersil Corporation | Check for Price | Transistor | TIPL760A vs BD899 |
| BD745C | Texas Instruments | Check for Price | Transistor | TIPL760A vs BD745C |
| TIPL790 | Advanced Semiconductor Inc | Check for Price | Transistor | TIPL760A vs TIPL790 |
| BD745 | Texas Instruments | Check for Price | Transistor | TIPL760A vs BD745 |