Part Details for TIS74 by Rochester Electronics LLC
Results Overview of TIS74 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIS74 Information
TIS74 by Rochester Electronics LLC is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for TIS74
TIS74 CAD Models
TIS74 Part Data Attributes
|
|
TIS74
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIS74
Rochester Electronics LLC
30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Package Description | To-92, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain-source On Resistance-Max | 40 Ω | |
| FET Technology | Junction | |
| Feedback Cap-Max (Crss) | 8 Pf | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | Not Applicable | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Depletion Mode | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Polarity/Channel Type | N-Channel | |
| Qualification Status | Commercial | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for TIS74
This table gives cross-reference parts and alternative options found for TIS74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIS74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIS74 | Texas Instruments | Check for Price | 30V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | TIS74 vs TIS74 |
| TIS74 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | TIS74 vs TIS74 |