Part Details for TIS92 by Texas Instruments
Results Overview of TIS92 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIS92 Information
TIS92 by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIS92
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 400 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | 5 |
|
Buy Now | |
|
|
Vyrian | Small Signal Bipolar Transistor, 0.4A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | 9027 |
|
RFQ |
Part Details for TIS92
TIS92 CAD Models
TIS92 Part Data Attributes
|
|
TIS92
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIS92
Texas Instruments
Small Signal Bipolar Transistor, 0.4A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.4 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 100 | |
| JESD-30 Code | O-PBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.625 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for TIS92
This table gives cross-reference parts and alternative options found for TIS92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIS92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIS92 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, NPN, Silicon, TO-92 | TIS92 vs TIS92 |
TIS92 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer to improve thermal performance. Additionally, a thermal relief pattern around the device can help reduce thermal resistance.
-
To ensure accurate temperature measurements, it's essential to calibrate the device, use a high-precision voltage reference, and minimize noise and interference in the system. Also, consider using a thermocouple or other temperature sensor to validate the TIS92's readings.
-
The TIS92 can operate from -40°C to 150°C, but the accuracy of the temperature measurement may degrade above 125°C. It's essential to consult the datasheet and application notes for specific temperature range limitations.
-
Yes, the TIS92 is designed to withstand high-vibration and high-shock environments. However, it's crucial to follow proper mounting and soldering techniques to ensure the device remains securely attached to the PCB.
-
The TIS92 provides an analog output voltage that can be easily interfaced with a microcontroller or other digital systems using an analog-to-digital converter (ADC). Texas Instruments also provides application notes and code examples for popular microcontrollers.