| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TMPT2221RLO | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TIS92M vs TMPT2221RLO |
| TMPTA14RLO | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AB | TIS92M vs TMPTA14RLO |
| TIS93M | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 0.4A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon | TIS92M vs TIS93M |
| TMPT2221LX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TIS92M vs TMPT2221LX |
| TMPTA14LO | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AB | TIS92M vs TMPTA14LO |
| TMPT2222RLO | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TIS92M vs TMPT2222RLO |
| TMPT5086LX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | TIS92M vs TMPT5086LX |
| TMPTA14LX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-236AB | TIS92M vs TMPTA14LX |
| TMPT2222LK | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | TIS92M vs TMPT2222LK |
| TIS37 | Texas Instruments | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | TIS92M vs TIS37 |
Part Details for TIS92M by Texas Instruments
Results Overview of TIS92M by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIS92M Information
TIS92M by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIS92M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Small Signal Bipolar Transistor, 0.4A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | 4438 |
|
RFQ |
TIS92M Part Data Attributes
|
|
TIS92M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIS92M
Texas Instruments
Small Signal Bipolar Transistor, 0.4A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.4 A | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 100 | |
| JESD-30 Code | O-PBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for TIS92M
This table gives cross-reference parts and alternative options found for TIS92M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIS92M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.