Part Details for TISP4030H1BJR by Bourns Inc
Results Overview of TISP4030H1BJR by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TISP4030H1BJR Information
TISP4030H1BJR by Bourns Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TISP4030H1BJR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$0.4000 / $0.6200 | Buy Now |
US Tariff Estimator: TISP4030H1BJR by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TISP4030H1BJR
TISP4030H1BJR Part Data Attributes
|
|
TISP4030H1BJR
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4030H1BJR
Bourns Inc
Silicon Surge Protector, 30V V(BO) Max, 50A, DO-214AA, SMBJ, 2 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-214AA | |
| Package Description | Smbj, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 30 V | |
| Configuration | Single | |
| DC Off-state Voltage-Max | 15 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e0 | |
| Non-Repetitive Pk On-state Cur | 50 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Trigger Device Type | Thyristor Surge Protector |
Alternate Parts for TISP4030H1BJR
This table gives cross-reference parts and alternative options found for TISP4030H1BJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4030H1BJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TISP4030H1BJR-S | Bourns Inc | $0.2554 | Silicon Surge Protector, 30V V(BO) Max, 50A, DO-214AA, LEAD FREE, SMBJ, 2 PIN | TISP4030H1BJR vs TISP4030H1BJR-S |