Part Details for TJ4303GSF5-ADJ by HTC Korea
Overview of TJ4303GSF5-ADJ by HTC Korea
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TJ4303GSF5-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-TJ4303GSF5-ADJTR-ND
|
DigiKey | IC REG LINEAR ADJ 300MA SOT23-5 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
81312 In Stock |
|
$0.1200 | Buy Now |
DISTI #
36287390
|
Verical | TJ4303GSF5-ADJ Min Qty: 501 Package Multiple: 1 | Americas - 3000 |
|
$0.1418 / $0.1511 | Buy Now |
DISTI #
TJ4303GSF5-ADJ-TT
|
TME | IC: voltage regulator, LDO,adjustable, 2.5÷6V, 0.3A, SOT23-5L, SMD Min Qty: 1 | 100 |
|
$0.1060 / $0.7340 | Buy Now |
|
NAC | Adjustable Positive LDO Regulator, 1V Min,5VMax,0.4V Dropout, CMOS, PDSO5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3000 |
|
$0.1000 | Buy Now |
Part Details for TJ4303GSF5-ADJ
TJ4303GSF5-ADJ CAD Models
TJ4303GSF5-ADJ Part Data Attributes
|
TJ4303GSF5-ADJ
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
TJ4303GSF5-ADJ
HTC Korea
Adjustable Positive LDO Regulator, 1V Min, 5V Max, 0.4V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |