Telecommunication Circuits
TJA1027T/20/1J
NXP Semiconductors
Description: TJA1027 - LIN 2.2A/SAE J2602 transceiver SOIC 8-Pin

Overview of TJA1027T/20/1J by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for TJA1027T/20/1J by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 85Y0297
Newark Lin Transceiver, Aec-Q100, Soic-8, Output Voltage:-, Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:18V, Baud Rate:20Kbaud, Interface Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Nxp TJA1027T/20/1J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4002
  • 1 $1.2300
  • 10 $1.0500
  • 25 $0.9650
  • 50 $0.8820
  • 100 $0.7990
  • 250 $0.7520
  • 500 $0.7060
$0.7060 / $1.2300 Buy Now
DISTI # 83X6592
Newark Lin 2.2A/Sae J2602 Transceiver/ Reel Rohs Compliant: Yes |Nxp TJA1027T/20/1J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.6450
  • 3,000 $0.6190
  • 6,000 $0.5630
  • 12,000 $0.5070
  • 18,000 $0.4880
  • 30,000 $0.4770
$0.4770 / $0.6450 Buy Now
DISTI # 41AH8274
Newark Lin Transceiver, Aec-Q100, Soic-8, Output Voltage:-, Output Current:-, Supply Voltage Min:5V, Supply Voltage Max:18V, Baud Rate:20Kbaud, Interface Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Nxp TJA1027T/20/1J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.7630
$0.7630 Buy Now
DISTI # 568-15193-1-ND
DigiKey IC TRANSCEIVER 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4614
In Stock
  • 1 $1.2500
  • 10 $1.1170
  • 25 $1.0604
  • 100 $0.8709
  • 250 $0.8141
  • 500 $0.7194
  • 1,000 $0.5680
  • 2,500 $0.5301
  • 5,000 $0.5036
  • 12,500 $0.4847
$0.4847 / $1.2500 Buy Now
DISTI # TJA1027T/20/1J
Avnet Americas Interface ICs - Tape and Reel (Alt: TJA1027T/20/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.5249
  • 5,000 $0.5136
  • 10,000 $0.5024
  • 15,000 $0.4911
  • 20,000 $0.4799
  • 25,000 $0.4686
  • 250,000 $0.4574
$0.4574 / $0.5249 Buy Now
DISTI # 771-TJA1027T/20/1J
Mouser Electronics LIN Transceivers LIN 2.2A/SAE J2602 t transceiver RoHS: Compliant 3307
  • 1 $1.1800
  • 10 $1.0300
  • 100 $0.8110
  • 500 $0.6970
  • 1,000 $0.5560
  • 2,500 $0.5410
  • 5,000 $0.5030
  • 10,000 $0.4840
$0.4840 / $1.1800 Buy Now
Future Electronics TJA1027 Series 18 V 2.2 A Surface Mount LIN Transceiver - SIOC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel 0
Reel
  • 2,500 $0.4950
  • 5,000 $0.4850
  • 7,500 $0.4800
  • 10,000 $0.4700
$0.4700 / $0.4950 Buy Now
Quest Components INTERFACE CIRCUIT, PDSO8 30000
  • 1 $1.0824
  • 1,775 $0.3969
  • 3,780 $0.3788
$0.3788 / $1.0824 Buy Now
DISTI # SMC-TJA1027T/20/1J
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 484
RFQ
DISTI # TJA1027T/20/1J
Avnet Silica Interface ICs (Alt: TJA1027T/20/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537101882416
Chip1Stop Drivers, Receivers, and Transceivers RoHS: Compliant Container: Cut Tape 7425
  • 5 $0.7170
  • 10 $0.5890
  • 50 $0.5830
  • 100 $0.5640
  • 200 $0.5320
  • 1,000 $0.4810
  • 2,500 $0.4800
  • 5,000 $0.4290
$0.4290 / $0.7170 Buy Now
DISTI # C1S537101452190
Chip1Stop LIN 2.2A/SAE J2602 transceiver RoHS: Compliant 2500
  • 1 $0.8016
  • 10 $0.6643
  • 25 $0.6577
  • 100 $0.6387
  • 250 $0.6362
  • 500 $0.5679
  • 1,000 $0.4970
$0.4970 / $0.8016 Buy Now
DISTI # TJA1027T/20/1J
EBV Elektronik Interface ICs (Alt: TJA1027T/20/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days EBV - 2500
Buy Now
LCSC 1 Transceiver 1 SOIC-8 LIN Transceivers ROHS 12009
  • 1 $0.5572
  • 10 $0.4481
  • 30 $0.3936
  • 100 $0.3526
  • 500 $0.3199
  • 1,000 $0.3036
$0.3036 / $0.5572 Buy Now

CAD Models for TJA1027T/20/1J by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TJA1027T/20/1J by NXP Semiconductors

TJA1027T/20/1J
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8
Pin Count
8
Manufacturer Package Code
SOT96-1
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
NXP
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Voltage-Nom
12 V
Surface Mount
YES
Telecom IC Type
INTERFACE CIRCUIT
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. TJA1027T/20/1J
    NXP Semiconductors
    TJA1027 - LIN 2.2A/SAE J2602 transceiver SOIC 8-Pin
    VS

Alternate Parts for TJA1027T/20/1J

This table gives cross-reference parts and alternative options found for TJA1027T/20/1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1027T/20/1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP201T-I/SN DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc TJA1027T/20/1J vs MCP201T-I/SN
TH8056KDC-AAA-014-TU Interface Circuit, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-14 Melexis Microelectronic Integrated Systems TJA1027T/20/1J vs TH8056KDC-AAA-014-TU
MCP2022T-330E/ST DATACOM, INTERFACE CIRCUIT, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc TJA1027T/20/1J vs MCP2022T-330E/ST
TLE6262GNUMA1 Interface Circuit, PDSO28, POWER, PLASTIC, SO-28 Infineon Technologies AG TJA1027T/20/1J vs TLE6262GNUMA1
MCP2022-330E/P DATACOM, INTERFACE CIRCUIT, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 Microchip Technology Inc TJA1027T/20/1J vs MCP2022-330E/P
MCP201T-E/SN DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc TJA1027T/20/1J vs MCP201T-E/SN
935290083029 DATACOM, INTERFACE CIRCUIT, UUC13, DIE-13 NXP Semiconductors TJA1027T/20/1J vs 935290083029
MCP2022P-E/MF DATACOM, INTERFACE CIRCUIT Microchip Technology Inc TJA1027T/20/1J vs MCP2022P-E/MF
MCP2022T-330E/SL DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc TJA1027T/20/1J vs MCP2022T-330E/SL
935290083027 DATACOM, INTERFACE CIRCUIT, UUC13, DIE-13 NXP Semiconductors TJA1027T/20/1J vs 935290083027

Related Parts for TJA1027T/20/1J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TJA1027T/20/1J by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TJA1027T/20/1J by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TJA1027T/20/1J would you like to use for your alert(s)?
  • Please alert me when TJA1027T/20/1J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TJA1027T/20/1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TJA1027T/20/1J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TJA1027T/20/1J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TJA1027T/20/1J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TJA1027T/20/1J by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: