-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2364
|
Newark | Can Transceiver, Aec-Q100, 5Mbps, Soic-8, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Nxp TJA1049T/3J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1696 |
|
$1.2200 / $2.0500 | Buy Now |
DISTI #
41AH8287
|
Newark | Can Transceiver, Aec-Q100, 5Mbps, Soic-8, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Interface Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Nxp TJA1049T/3J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6400 | Buy Now |
DISTI #
29Y8337
|
Newark | Velio Certified, High-Speed Can Transceivers With Standby Mode/Reel Rohs Compliant: Yes |Nxp TJA1049T/3J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8290 / $1.1200 | Buy Now |
DISTI #
568-15182-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2103 In Stock |
|
$0.8700 / $1.9700 | Buy Now |
DISTI #
TJA1049T/3J
|
Avnet Americas | CAN 1Mbps Standby 5.25V 8-Pin SO T/R - Tape and Reel (Alt: TJA1049T/3J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8084 / $0.9276 | Buy Now |
DISTI #
771-TJA1049T/3J
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 14 |
|
$0.8690 / $1.9700 | Buy Now |
|
Future Electronics | TJA1049 Series 4.75 to 5.25 V High Speed CAN Transceiver - SO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8500 / $0.8850 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, 1-TRNSVR, PDSO8 | 1 |
|
$1.2600 | Buy Now |
|
Rochester Electronics | TJA1049T - HS-CAN TRANSCEIVER RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 12500 |
|
$0.9036 / $1.0600 | Buy Now |
DISTI #
TJA1049T/3J
|
Avnet Americas | CAN 1Mbps Standby 5.25V 8-Pin SO T/R - Tape and Reel (Alt: TJA1049T/3J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8084 / $0.9276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1049T/3J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1049T/3J
NXP Semiconductors
TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1049T/3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1049T/3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX13051ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1049T/3J vs MAX13051ASA |
SN65HVD1050DR | High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 | Texas Instruments | TJA1049T/3J vs SN65HVD1050DR |
TJA1051T/3 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TJA1049T/3J vs TJA1051T/3 |
TJA1050T/N1,518 | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1049T/3J vs TJA1050T/N1,518 |
TJA1051T/CM,118 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1049T/3J vs TJA1051T/CM,118 |
TJA1050T/N1 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TJA1049T/3J vs TJA1050T/N1 |
MAX3059ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | TJA1049T/3J vs MAX3059ASA+T |
MAX13052ASA/AUT | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1049T/3J vs MAX13052ASA/AUT |
MAX3053ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | TJA1049T/3J vs MAX3053ASA+ |
MAX13053ASA-T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1049T/3J vs MAX13053ASA-T |