Part Details for TJA1121BHN/0J by NXP Semiconductors
Results Overview of TJA1121BHN/0J by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1121BHN/0J Information
TJA1121BHN/0J by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TJA1121BHN/0J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
568-TJA1121BHN/0JCT-ND
|
DigiKey | ICETHERNET PHY TXRX 36-HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3785 In Stock |
|
$2.2391 / $4.3400 | Buy Now |
|
DISTI #
TJA1121BHN/0J
|
Avnet Americas | MACSEC ENABLED ASIL B COMPLAINT AUTOMOTIVE ETHERNET 1000BASE-T1 PHY TRANSCEIVER WITH SGMII SUPPORT - Tape and Reel (Alt: TJA1121BHN/0J) COO: Singapore Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.1719 / $2.3800 | Buy Now |
|
DISTI #
771-TJA1121BHN/0J
|
Mouser Electronics | Ethernet ICs MACsec enabled ASIL B Compliant Automotive Ethernet 1000BASE-T1 PHY Transceiver with SGMII support RoHS: Compliant | 3503 |
|
$2.2700 / $5.7500 | Buy Now |
|
DISTI #
V72:2272_29374350
|
Arrow Electronics | TJA1121BHN/0J COO: Taiwan Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2512 Container: Cut Strips | Americas - 4000 |
|
$2.2430 / $3.2900 | Buy Now |
|
DISTI #
88797752
|
Verical | TJA1121BHN/0J Min Qty: 3 Package Multiple: 1 Date Code: 2512 | Americas - 4000 |
|
$2.2430 / $3.2900 | Buy Now |
|
DISTI #
V72:2272_29374350
|
Arrow Electronics | TJA1121BHN/0J COO: Taiwan Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2512 Container: Cut Strips | Americas - 4000 |
|
$2.2430 / $3.2900 | Buy Now |
|
DISTI #
88797752
|
Verical | TJA1121BHN/0J COO: Taiwan Min Qty: 3 Package Multiple: 1 Date Code: 2512 | Americas - 4000 |
|
$2.2430 / $3.2900 | Buy Now |
|
DISTI #
V72:2272_29374350
|
Arrow Electronics | TJA1121BHN/0J COO: Taiwan Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2512 Container: Cut Strips | Americas - 4000 |
|
$2.2430 / $3.2900 | Buy Now |
|
|
NXP Semiconductors | MACsec enabled ASIL B Compliant Automotive Ethernet 1000BASE-T1 PHY Transceiver with SGMII support, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 2834 |
|
$1.9200 / $2.2700 | Buy Now |
|
DISTI #
88797752
|
Verical | TJA1121BHN/0J COO: Taiwan Min Qty: 3 Package Multiple: 1 Date Code: 2512 | Americas - 4000 |
|
$2.2430 / $3.2900 | Buy Now |