Part Details for TJA1124BHG/1Z by NXP Semiconductors
Results Overview of TJA1124BHG/1Z by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1124BHG/1Z Information
TJA1124BHG/1Z by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TJA1124BHG/1Z
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AK0085
|
Newark | Lin Transceiver, 20Kbaud, Dhvqfn-Ep Rohs Compliant: Yes |Nxp TJA1124BHG/1Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2985 |
|
$1.9100 / $2.8100 | Buy Now |
|
DISTI #
68AK0082
|
Newark | Integrated Pull-Up Resistors Quad Lin Transceivers/ Reel Rohs Compliant: Yes |Nxp TJA1124BHG/1Z RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$1.4600 / $1.7800 | Buy Now |
|
DISTI #
568-TJA1124BHG/1ZCT-ND
|
DigiKey | IC TRANSCEIVER HALF 4/4 24DHVQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.4875 / $3.0700 | Buy Now |
|
DISTI #
TJA1124BHG/1Z
|
Avnet Americas | Quad Transmitter/Receiver 20kBd ISO 17987-4/LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A/SAEJ2602-1 24-Pin DHVQFN T/R - Tape and Reel (Alt: TJA1124BHG/1Z) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.4829 / $1.6947 | Buy Now |
|
DISTI #
771-TJA1124BHG/1Z
|
Mouser Electronics | LIN Transceivers Integrated pull-up resistors QUAD LIN transceivers RoHS: Compliant | 0 |
|
$1.5800 / $2.9600 | Order Now |
|
DISTI #
V72:2272_27179419
|
Arrow Electronics | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 24-Pin DHVQFN EP T/R Automotive AEC-Q100 COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2402 Container: Cut Strips | Americas - 3000 |
|
$1.5210 / $1.7020 | Buy Now |
|
DISTI #
77690952
|
Verical | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 24-Pin DHVQFN EP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2402 | Americas - 3000 |
|
$1.5210 / $1.7020 | Buy Now |
|
DISTI #
V72:2272_27179419
|
Arrow Electronics | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 24-Pin DHVQFN EP T/R Automotive AEC-Q100 COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2402 Container: Cut Strips | Americas - 3000 |
|
$1.5210 / $1.7020 | Buy Now |
|
DISTI #
77690952
|
Verical | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 24-Pin DHVQFN EP T/R Automotive AEC-Q100 COO: Thailand RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2402 | Americas - 3000 |
|
$1.5210 / $1.7020 | Buy Now |
|
DISTI #
V72:2272_27179419
|
Arrow Electronics | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 24-Pin DHVQFN EP T/R Automotive AEC-Q100 COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2402 Container: Cut Strips | Americas - 3000 |
|
$1.5210 / $1.7020 | Buy Now |