-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJF1051 - High-speed CAN transceiver SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7121
|
Newark | Can Transceiver, 5Mbps, -40 To 105Deg C, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Nxp TJF1051T/3,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19799 |
|
$0.8500 / $1.4800 | Buy Now |
DISTI #
81R3323
|
Newark | High-Speed Can Transceiver/ Reel Rohs Compliant: Yes |Nxp TJF1051T/3,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.7330 | Buy Now |
DISTI #
568-11881-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6592 In Stock |
|
$0.5507 / $1.4200 | Buy Now |
DISTI #
TJF1051T/3,118
|
Avnet Americas | CAN 1Mbps Normal/Standby 5V 8-Pin SO T/R - Tape and Reel (Alt: TJF1051T/3,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5197 / $0.5964 | Buy Now |
DISTI #
TJF1051T/3,118
|
Avnet Americas | CAN 1Mbps Normal/Standby 5V 8-Pin SO T/R - Tape and Reel (Alt: TJF1051T/3,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5197 / $0.5964 | Buy Now |
DISTI #
771-TJF1051T3118
|
Mouser Electronics | CAN Interface IC Hi Spd CAN Transcvr 4.5V-5.5V 220ns RoHS: Compliant | 30418 |
|
$0.5620 / $1.4200 | Buy Now |
|
Future Electronics | TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 50000Reel |
|
$0.5750 | Buy Now |
|
Future Electronics | TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5750 | Buy Now |
DISTI #
TJF1051T/3,118
|
Avnet Americas | CAN 1Mbps Normal/Standby 5V 8-Pin SO T/R - Tape and Reel (Alt: TJF1051T/3,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5197 / $0.5964 | Buy Now |
DISTI #
TJF1051T/3,118
|
Avnet Americas | CAN 1Mbps Normal/Standby 5V 8-Pin SO T/R - Tape and Reel (Alt: TJF1051T/3,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5197 / $0.5964 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJF1051T/3,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJF1051T/3,118
NXP Semiconductors
TJF1051 - High-speed CAN transceiver SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJF1051T/3,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJF1051T/3,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935290454112 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PDSO8 | NXP Semiconductors | TJF1051T/3,118 vs 935290454112 |
TJF1051T/3,112 | TJF1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJF1051T/3,118 vs TJF1051T/3,112 |
935290454118 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PDSO8 | NXP Semiconductors | TJF1051T/3,118 vs 935290454118 |