There are no models available for this part yet.
Overview of TK11229AUTB by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TK11229AUTB by TOKO Inc
Part Data Attributes for TK11229AUTB by TOKO Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKO INC
|
Package Description
|
SOT-89, 5 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.4 V
|
Input Voltage-Max
|
8.9 V
|
Input Voltage-Min
|
3.9 V
|
JESD-30 Code
|
R-PDSO-F5
|
Length
|
4.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
2.98 V
|
Output Voltage1-Min
|
2.82 V
|
Output Voltage1-Nom
|
2.9 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOF
|
Package Equivalence Code
|
TO-243
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2.8%
|
Width
|
2.5 mm
|
Alternate Parts for TK11229AUTB
This table gives cross-reference parts and alternative options found for TK11229AUTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11229AUTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK11233BMC | Fixed Positive LDO Regulator, 3.3V, 0.39V Dropout, PDSO6, SOT-23, 6 PIN | TOKO Inc | TK11229AUTB vs TK11233BMC |
TK11330UTB | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TOKO Inc | TK11229AUTB vs TK11330UTB |
TK11333MBX | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11229AUTB vs TK11333MBX |
TK11330UBX | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TOKO Inc | TK11229AUTB vs TK11330UBX |
TK11233AUTB | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TOKO Inc | TK11229AUTB vs TK11233AUTB |
TK11330U | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, BIPolar, PDSO5, PLASTIC, SOT-89, MICROPAK-5 | TOKO Inc | TK11229AUTB vs TK11330U |
TK11230AUTB | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TOKO Inc | TK11229AUTB vs TK11230AUTB |
TK11229BMC | Fixed Positive LDO Regulator, 2.9V, 0.39V Dropout, PDSO6, SOT-23, 6 PIN | TOKO Inc | TK11229AUTB vs TK11229BMC |
TK11229AUBX | Fixed Positive LDO Regulator, 2.9V, 0.4V Dropout, PDSO5, SOT-89, 5 PIN | TOKO Inc | TK11229AUTB vs TK11229AUBX |
TK11230BMC | Fixed Positive LDO Regulator, 3V, 0.39V Dropout, PDSO6, SOT-23, 6 PIN | TOKO Inc | TK11229AUTB vs TK11230BMC |