Part Details for TK11320BMBX by TOKO Inc
Overview of TK11320BMBX by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TK11320BMBX
TK11320BMBX CAD Models
TK11320BMBX Part Data Attributes
|
TK11320BMBX
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11320BMBX
TOKO Inc
Fixed Positive LDO Regulator, 2V, 0.24V Dropout, PDSO6, SOT-23L, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 3.4 mm | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.06 V | |
Output Voltage1-Min | 1.94 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 2.2 mm |
Alternate Parts for TK11320BMBX
This table gives cross-reference parts and alternative options found for TK11320BMBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11320BMBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TK11320BMTL | Fixed Positive LDO Regulator, 2V, 0.24V Dropout, PDSO6, SOT-23L, 6 PIN | TOKO Inc | TK11320BMBX vs TK11320BMTL |