Part Details for TK12A50E by Toshiba America Electronic Components
Overview of TK12A50E by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for TK12A50E
TK12A50E CAD Models
TK12A50E Part Data Attributes
|
TK12A50E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TK12A50E
Toshiba America Electronic Components
Nch 250V<VDSS≤500V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 241 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.52 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TK12A50E
This table gives cross-reference parts and alternative options found for TK12A50E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK12A50E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMV12N50ES | Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F(SLS), 3 PIN | Fuji Electric Co Ltd | TK12A50E vs FMV12N50ES |
IRHM8450PBF | Power Field-Effect Transistor, 11A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, CERAMIC PACKAGE-3 | Infineon Technologies AG | TK12A50E vs IRHM8450PBF |
SSF13N50F | Power Field-Effect Transistor, 13A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | TK12A50E vs SSF13N50F |
ZDX130N50 | Power Field-Effect Transistor, 13A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220FM, 3 PIN | ROHM Semiconductor | TK12A50E vs ZDX130N50 |
FQPF13N50C_G | Power Field-Effect Transistor, 13A I(D), 500V, 0.48ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, SC-91A, TO-220F, FULL PACK-3 | Fairchild Semiconductor Corporation | TK12A50E vs FQPF13N50C_G |
FQPF13N50CT | Power Field-Effect Transistor, 13A I(D), 500V, 0.48ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, SC-91A, TO-220F, FULL PACK-3 | Fairchild Semiconductor Corporation | TK12A50E vs FQPF13N50CT |
11N50G-TF1-T | Power Field-Effect Transistor, 11A I(D), 500V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F1, 3 PIN | Unisonic Technologies Co Ltd | TK12A50E vs 11N50G-TF1-T |
12N50G-TF1-T | Power Field-Effect Transistor, 12A I(D), 500V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE, TO-220F1, 3 PIN | Unisonic Technologies Co Ltd | TK12A50E vs 12N50G-TF1-T |
11N50G-TF3-T | Power Field-Effect Transistor, 11A I(D), 500V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | TK12A50E vs 11N50G-TF3-T |
FMI12N50E | Power Field-Effect Transistor, 12A I(D), 500V, 0.52ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TPACK-3 | Fuji Electric Co Ltd | TK12A50E vs FMI12N50E |