Part Details for TK134-2.49K-0.1%-10PPM/C by Caddock Electronics Inc
Overview of TK134-2.49K-0.1%-10PPM/C by Caddock Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK134-2.49K-0.1%-10PPM/C
TK134-2.49K-0.1%-10PPM/C CAD Models
TK134-2.49K-0.1%-10PPM/C Part Data Attributes
|
TK134-2.49K-0.1%-10PPM/C
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TK134-2.49K-0.1%-10PPM/C
Caddock Electronics Inc
Fixed Resistor, 0.3W, 2490ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, 2910,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Square | |
Lead Diameter | 0.64 mm | |
Lead Length | 6.35 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.37 mm | |
Package Length | 7.37 mm | |
Package Style | Radial | |
Package Width | 2.41 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TK134 | |
Size Code | 2910 | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 300 V |