Part Details for TKW26.34KOHM+/-1% by Electro Technik Industries
Overview of TKW26.34KOHM+/-1% by Electro Technik Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TKW26.34KOHM+/-1%
TKW26.34KOHM+/-1% CAD Models
TKW26.34KOHM+/-1% Part Data Attributes
|
TKW26.34KOHM+/-1%
Electro Technik Industries
Buy Now
Datasheet
|
Compare Parts:
TKW26.34KOHM+/-1%
Electro Technik Industries
Fixed Resistor, Wire Wound, 2W, 6340ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4326, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRO TECHNIK INDUSTRIES | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Manufacturer Series | TKW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 4.19 mm | |
Package Length | 12.09 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 75 °C | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TKW | |
Size Code | 4326 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |