Part Details for TL0035A by Tai-Saw Technology Co Ltd
Overview of TL0035A by Tai-Saw Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL0035A
TL0035A CAD Models
TL0035A Part Data Attributes:
|
TL0035A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TL0035A
Tai-Saw Technology Co Ltd
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 5788 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.9 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Screening Level | AEC-Q200 | |
VSWR | 2 | |
Width | 2 mm |