| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL022CDR | Texas Instruments | $0.2746 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | TL022CD vs TL022CDR |
| TL022CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | TL022CD vs TL022CDRG4 |
Part Details for TL022CD by Texas Instruments
Results Overview of TL022CD by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL022CD Information
TL022CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL022CDR | Texas Instruments | Dual Low-Power General-Purpose Operational Amplifier 8-SOIC 0 to 70 | |
| TL022CDRG4 | Texas Instruments | Dual Low-Power General-Purpose Operational Amplifier 8-SOIC 0 to 70 | |
| TL022CD | Texas Instruments | Dual Low-Power General-Purpose Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TL022CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-34244-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Bristol Electronics | Op Amp Dual Low Power Amplifier ±15V 8-Pin SOIC Tube | 300 |
|
RFQ | |
|
|
Quest Components | 240 |
|
$0.7200 / $1.8000 | Buy Now | |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.5547 / $0.8947 | Buy Now |
|
DISTI #
TL022CD
|
TME | IC: operational amplifier, 500kHz, Ch: 2, ±5÷15VDC,10÷30VDC, SO8 Min Qty: 1 | 180 |
|
$0.7100 / $1.3000 | Buy Now |
|
|
ComSIT USA | DUAL LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip Stock | Dual, 30-V, 500-kHz operational amplifier 8-SOIC 0 to 70 | 2612 |
|
RFQ |
US Tariff Estimator: TL022CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL022CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL022CD Part Data Attributes
|
|
TL022CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL022CD
Texas Instruments
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 72 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 60000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL022CD
This table gives cross-reference parts and alternative options found for TL022CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL022CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL022CD Frequently Asked Questions (FAQ)
-
The TL022CD can operate with a maximum power supply voltage of ±18V, but it's recommended to operate within ±15V for optimal performance and to prevent damage.
-
While the TL022CD can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1.5MHz). A dedicated comparator like the LM339 or TLV7031 would be a better option.
-
To ensure stability, make sure to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and avoid using long wires or traces that can introduce parasitic inductance. Additionally, consider adding a compensation capacitor (e.g., 10pF to 100pF) between the output and the inverting input to improve stability.
-
The input impedance of the TL022CD is typically around 1MΩ, but it can vary depending on the specific application and operating conditions. It's essential to consider the input impedance when designing the circuit to ensure proper signal transfer and minimize loading effects.
-
The TL022CD is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate in a high-temperature environment, consider using a more temperature-stable op-amp like the OPA2277 or OPA727.