| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL022CDG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL022CDR vs TL022CDG4 |
| TL022CDE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | TL022CDR vs TL022CDE4 |
| TL022CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8 | TL022CDR vs TL022CDRG4 |
Part Details for TL022CDR by Texas Instruments
Results Overview of TL022CDR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL022CDR Information
TL022CDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL022CDR | Texas Instruments | Dual Low-Power General-Purpose Operational Amplifier 8-SOIC 0 to 70 | |
| TL022CDRG4 | Texas Instruments | Dual Low-Power General-Purpose Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for TL022CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TL022CDRTR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 2500 Container: Tape & Reel |
4993 Tape & Reel |
|
$0.3206 / $0.3448 | Buy Now |
|
DISTI #
296-TL022CDRCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Container: Cut Tape |
2493 Cut Tape |
|
$0.3596 / $0.7500 | Buy Now |
|
DISTI #
595-TL022CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low-Power A 595 -TL022CD A 595-TL02 A 595-TL022CD RoHS: Compliant | 3189 |
|
$0.3280 / $0.7500 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 500kHz 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 340 |
|
$0.2463 / $0.3973 | Buy Now |
|
DISTI #
TL022CDR
|
TME | IC: operational amplifier, 500kHz, Ch: 2, ±5÷15VDC,10÷30VDC, SO8 Min Qty: 1 | 730 |
|
$0.3030 / $0.5700 | Buy Now |
|
|
Chip Stock | ROHS3Compliant EAR99 TL022 Tape &, Reel (TR) op amp amplifier circuit 4.9mm 0.1muA 5mV 500kHz | 2520 |
|
RFQ |
US Tariff Estimator: TL022CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL022CDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL022CDR Part Data Attributes
|
|
TL022CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL022CDR
Texas Instruments
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 72 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 60000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL022CDR
This table gives cross-reference parts and alternative options found for TL022CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL022CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL022CDR Frequently Asked Questions (FAQ)
-
The maximum power supply voltage that can be applied to the TL022CDR is ±18V. Exceeding this voltage can cause damage to the device.
-
To ensure stability in a unity-gain configuration, add a 10-22pF capacitor between the output and the inverting input. This helps to compensate for the internal capacitance of the op-amp.
-
The recommended operating temperature range for the TL022CDR is -40°C to 125°C. Operating outside this range can affect the device's performance and reliability.
-
While the TL022CDR has a high gain-bandwidth product, it is not suitable for very high-frequency applications (>100kHz) due to its limited slew rate and bandwidth. For high-frequency applications, consider using a more specialized op-amp.
-
To minimize noise and oscillations, use a low-ESR capacitor (e.g., ceramic or film capacitor) for power supply decoupling, and keep the layout compact and symmetrical. Additionally, use a ground plane and avoid long traces.