| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL022CPE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8 | TL022CP vs TL022CPE4 |
| TL022CJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, CDIP8 | TL022CP vs TL022CJG |
Part Details for TL022CP by Texas Instruments
Results Overview of TL022CP by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL022CP Information
TL022CP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL022CP | Texas Instruments | Dual Low-Power General-Purpose Operational Amplifier 8-PDIP 0 to 70 | |
| TL022CPSR | Texas Instruments | Dual Low-Power General-Purpose Operational Amplifier 8-SO 0 to 70 | |
| TL022CPSRG4 | Texas Instruments | Dual Low-Power General-Purpose Operational Amplifier 8-SO 0 to 70 |
Price & Stock for TL022CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-TL022CP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Pwr RoHS: Compliant | 487 |
|
$0.4330 / $0.9400 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube | 2090 |
|
RFQ | |
|
|
Bristol Electronics | Op Amp Dual Low Power Amplifier ±15V 8-Pin PDIP Tube Min Qty: 1 | 85 |
|
$0.3750 / $0.7500 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | 1393 |
|
$0.8575 / $2.4500 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | 68 |
|
$0.3000 / $1.0000 | Buy Now |
|
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | 1 |
|
$0.6345 | Buy Now |
|
DISTI #
TL022CP
|
TME | IC: operational amplifier, 500kHz, Ch: 2, ±5÷15VDC,10÷30VDC, DIP8 Min Qty: 1 | 296 |
|
$0.5020 / $0.7100 | Buy Now |
|
|
ComSIT USA | DUAL LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: TL022CP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL022CP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL022CP Part Data Attributes
|
|
TL022CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL022CP
Texas Instruments
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 72 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.5 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 500 | |
| Voltage Gain-Min | 60000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL022CP
This table gives cross-reference parts and alternative options found for TL022CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL022CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TL022CP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL022CP is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
-
While the TL022CP is rated for operation up to 70°C, it's not recommended for use in high-temperature environments above 85°C. For high-temperature applications, consider using a more suitable op-amp like the TLV247x or OPAx197.
-
To ensure stability, make sure to follow proper compensation techniques, such as adding a capacitor in the feedback loop or using a resistor in series with the capacitor. Additionally, ensure that the gain-bandwidth product is not exceeded, and the phase margin is sufficient.
-
For optimal performance, use a symmetrical layout, keep the input and output traces short and away from noise sources, and use a solid ground plane. Also, consider using a decoupling capacitor (e.g., 100nF) close to the op-amp's power pins.
-
While the TL022CP can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5V/μs) and limited output current (±10mA). Consider using a dedicated comparator like the LM339 or TLV7031 for better performance.