| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LF441ACN | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8 | TL031ACP vs LF441ACN |
Part Details for TL031ACP by Texas Instruments
Results Overview of TL031ACP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL031ACP Information
TL031ACP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL031ACP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 3800uV Offset-Max, BIFET, PDIP8 | 8761 |
|
RFQ |
US Tariff Estimator: TL031ACP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL031ACP Part Data Attributes
|
|
TL031ACP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031ACP
Texas Instruments
Operational Amplifier, 1 Func, 3800uV Offset-Max, BIFET, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0004 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 87 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3800 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.81 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 1.5 V/Us | |
| Slew Rate-Nom | 2.2 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bifet | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TL031ACP
This table gives cross-reference parts and alternative options found for TL031ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL031ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.