Part Details for TL031AML by Texas Instruments
Overview of TL031AML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL031AML
TL031AML CAD Models
TL031AML Part Data Attributes:
|
TL031AML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031AML
Texas Instruments
OP-AMP, 800uV OFFSET-MAX, 1.1MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-92, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | O-PBCY-T8 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 2.9 V/us | |
Supply Current-Max | 0.28 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 5000 |
Alternate Parts for TL031AML
This table gives cross-reference parts and alternative options found for TL031AML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL031AML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL051ML | OP-AMP, 1500uV OFFSET-MAX, 3.1MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | TL031AML vs TL051ML |
TL051AML | OP-AMP, 800uV OFFSET-MAX, 3.1MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | TL031AML vs TL051AML |
TL031ACL | OP-AMP, 1800uV OFFSET-MAX, 1.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL031AML vs TL031ACL |
TL051CL | OP-AMP, 2500uV OFFSET-MAX, 3.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL031AML vs TL051CL |
TL051IL | OP-AMP, 3300uV OFFSET-MAX, 3.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL031AML vs TL051IL |
TL031IL | OP-AMP, 3300uV OFFSET-MAX, 1.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL031AML vs TL031IL |
TL051ACL | OP-AMP, 1800uV OFFSET-MAX, 3.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL031AML vs TL051ACL |
TL051AIL | OP-AMP, 2600uV OFFSET-MAX, 3.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | TL031AML vs TL051AIL |