| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL051MLB | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6500uV Offset-Max, BIPolar, MBCY8 | TL051CL vs TL051MLB |
| AD540SH | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 20000uV Offset-Max, BIPolar, MBCY8 | TL051CL vs AD540SH |
| TL031ACL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 1800uV Offset-Max, BIPolar, MBCY8 | TL051CL vs TL031ACL |
| UA777HCQR | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, BIPolar, MBCY8 | TL051CL vs UA777HCQR |
| TL051AML | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PBCY8 | TL051CL vs TL051AML |
| AD301ALH | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8 | TL051CL vs AD301ALH |
| UA740HCQR | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, MBCY8 | TL051CL vs UA740HCQR |
| TL051IL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3300uV Offset-Max, BIPolar, MBCY8 | TL051CL vs TL051IL |
| TL031CL | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8 | TL051CL vs TL031CL |
| UA207HMQR | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, BIPolar, MBCY8 | TL051CL vs UA207HMQR |
Part Details for TL051CL by Texas Instruments
Results Overview of TL051CL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL051CL Information
TL051CL by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL051CL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8 | 5677 |
|
RFQ |
US Tariff Estimator: TL051CL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TL051CL Part Data Attributes
|
|
TL051CL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL051CL
Texas Instruments
Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | Hermetic Sealed, Metal Can-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 93 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2500 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Min | 13 V/Us | |
| Slew Rate-Nom | 23.7 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 3100 | |
| Voltage Gain-Min | 20000 | |
| Wideband | No |
Alternate Parts for TL051CL
This table gives cross-reference parts and alternative options found for TL051CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL051CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.