-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47832-1-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4560 In Stock |
|
$0.1944 / $0.5800 | Buy Now |
DISTI #
595-TL031CDR
|
Mouser Electronics | Precision Amplifiers Enhanced JFET Low-Power Precision RoHS: Compliant | 3983 |
|
$0.1930 / $0.5800 | Buy Now |
|
Quest Components | 1576 |
|
$0.5020 / $1.2550 | Buy Now | |
DISTI #
TL031CDR
|
TME | IC: operational amplifier, 1.1MHz, Ch: 1, SO8, ±5÷15VDC,10÷30VDC Min Qty: 3 | 664 |
|
$0.2730 / $0.4100 | Buy Now |
|
Ameya Holding Limited | SO8 ENHANCED JFET LOW PWR LOW OFFSET OP AMPS | 567 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP JFET 1 CIRCUIT 8SOIC | 250 |
|
$0.3977 / $0.4196 | Buy Now |
|
Chips Pulse Industry Limited | SOIC-8 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 300 |
|
$0.3652 / $0.3854 | Buy Now |
|
LCSC | 500uV 1.1MHz 2pA SOIC-8 FET InputAmplifiers ROHS | 250 |
|
$0.4058 / $0.4282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL031CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031CDR
Texas Instruments
Single, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 2.9 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL031CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL031CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL031CD | Single, 30-V, 1.1-MHz, 1.5-mV offset voltage, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TL031CDR vs TL031CD |
TL031CDRG4 | Enhanced JFET Low-Power Precision Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TL031CDR vs TL031CDRG4 |
TL031CDG4 | Enhanced JFET Low-Power Precision Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | TL031CDR vs TL031CDG4 |