Part Details for TL031IDR by Texas Instruments
Results Overview of TL031IDR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL031IDR Information
TL031IDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL031IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 5300uV Offset-Max, BIFET, PDSO8 | 7722 |
|
RFQ |
US Tariff Estimator: TL031IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL031IDR
TL031IDR Part Data Attributes
|
|
TL031IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031IDR
Texas Instruments
Operational Amplifier, 1 Func, 5300uV Offset-Max, BIFET, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0009 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 87 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5300 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 2.3 V/Us | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bifet | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 4000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL031IDR
This table gives cross-reference parts and alternative options found for TL031IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL031IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL031CDR | Texas Instruments | $0.2277 | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIFET, PDSO8 | TL031IDR vs TL031CDR |
| TL031CDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIFET, PDSO8 | TL031IDR vs TL031CDRG4 |
| TL031CD | Rochester Electronics LLC | Check for Price | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TL031IDR vs TL031CD |